Samtec RSM Series Straight Through Hole PCB Socket, 8-Contact, 2 Row, 1.27 mm Pitch Solder

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€2.62

(exc. VAT)

€3.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€2.62-
10 - 49€2.418%
50 - 99€2.2016%
100 - 249€2.0422%
250 +€1.8828%

*price indicative

RS Stock No.:
208-9150
Mfr. Part No.:
RSM-104-02-L-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

8

Sub Type

Socket Strip

Number of Rows

2

Current

3.1A

Pitch

1.27mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

290V

Series

RSM

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

The Samtec 1.27 mm micro SMD socket has 8 pins.

Operating temp range -55 °C to +125 °C

Current rating 3.1 A per pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy