Samtec SMH Series Straight Surface PCB Socket, 20-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 200-2203
- Mfr. Part No.:
- SMH-110-02-G-D
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€4.39
(exc. VAT)
€5.40
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.39 |
*price indicative
- RS Stock No.:
- 200-2203
- Mfr. Part No.:
- SMH-110-02-G-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Sub Type | Surface Mount Socket Strip | |
| Pitch | 2.54mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | SMH | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Sub Type Surface Mount Socket Strip | ||
Pitch 2.54mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series SMH | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The Samtec SMH series horizontal surface mount socket strip is a 20 pin connector. It has a pole pitch of 2.54 mm. The Insulation material used is of Black LCP and material used for contacts is of phosphor bronze.
Plating used is of Au or Sn over 50 μ" (1.27 μm) Ni
Operating temperature is between -55 °C to +125 °C with Gold and -55 °C to +105 °C with Tin
It is RoHS compliant
Related links
- Samtec SMH Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SMH Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SMH Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SMH Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SMH Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SMH Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SMH Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SMH Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
