Samtec SMS Series Straight Surface PCB Socket, 12-Contact, 1 Row, 1.27 mm Pitch Through Hole
- RS Stock No.:
- 200-2226
- Mfr. Part No.:
- SMS-112-01-G-S
- Manufacturer:
- Samtec
Subtotal (1 tube of 37 units)*
€66.71
(exc. VAT)
€82.07
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 37 + | €1.803 | €66.71 |
*price indicative
- RS Stock No.:
- 200-2226
- Mfr. Part No.:
- SMS-112-01-G-S
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 12 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Micro Socket | |
| Current | 5.2A | |
| Pitch | 1.27mm | |
| Housing Material | LCP | |
| Termination Type | Through Hole | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | SMS | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 12 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Micro Socket | ||
Current 5.2A | ||
Pitch 1.27mm | ||
Housing Material LCP | ||
Termination Type Through Hole | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series SMS | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
The Samtec SMS series micro socket strip is a 12 pin connector. It has a pole pitch of 1.27 mm. The Insulation material used is of Black LCP and material used for contacts is of phosphor bronze.
Plating used is of Au or Sn over 50 μ" (1.27 μm) Ni
Operating temperature is between -55 °C to +125 °C with Gold and -55 °C to +105 °C with Tin
Current rating is 5.0A per pin (2 pins powered)
It is RoHS compliant
Related links
- Samtec SMS Series Straight Surface PCB Socket 1 Row, 1.27 mm Pitch Through Hole
- Samtec SMS Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SMS Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SMS Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SMS Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SMS Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SMS Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SLM Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
