Samtec SMS Series Straight Surface PCB Socket, 12-Contact, 1 Row, 1.27 mm Pitch Through Hole

Subtotal (1 pack of 2 units)*

€4.72

(exc. VAT)

€5.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€2.36€4.72

*price indicative

RS Stock No.:
200-2227
Mfr. Part No.:
SMS-112-01-G-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

12

Product Type

PCB Socket

Sub Type

Micro Socket

Number of Rows

1

Pitch

1.27mm

Current

5.2A

Termination Type

Through Hole

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Series

SMS

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Material

Phosphor Bronze

Standards/Approvals

No

The Samtec SMS series micro socket strip is a 12 pin connector. It has a pole pitch of 1.27 mm. The Insulation material used is of Black LCP and material used for contacts is of phosphor bronze.

Plating used is of Au or Sn over 50 μ" (1.27 μm) Ni

Operating temperature is between -55 °C to +125 °C with Gold and -55 °C to +105 °C with Tin

Current rating is 5.0A per pin (2 pins powered)

It is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy