Samtec ADF6 Series Vertical PCB Socket, 60-Contact, 4-Row, 0.635mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
202-7894
Mfr. Part No.:
ADF6-60-03.5-L-4-2-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

60

Number of Rows

4

Pitch

0.635mm

Type

High-Density Socket

Body Orientation

Vertical

Termination Method

Solder

Series

ADF6

Series Number

6

COO (Country of Origin):
US
The Samtec Connector is a low profile, ultra-slim surface mount socket. Edge Rate® contact system optimized for signal integrity performance. Supports 56 Gbps PAM4 (28 Gbps NRZ) applications.

Incredibly dense with up to 240 total I/Os
Low profile 5 mm stack height and slim 5 mm width
4-row design

10 - 60 positions per row (40 - 240 total positions)
Edge Rate® contact system optimized for signal integrity performance
Supports 56 Gbps PAM4 (28 Gbps NRZ) applications
Solder ball technology for simplified processing and self aligning
Additional stack heights and higher pin counts in development

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy