Wurth Elektronik WR-PHD Series Vertical Surface PCB Socket, 10-Contact, 2 Row, 2.54 Pitch Surface Mount

Get a bulk buy discount

Add 25 more to save €11.10

View bulk pricing options

Subtotal (1 pack of 5 units)*

€9.54

(exc. VAT)

€11.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship from another location
  • Plus 385 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€1.908€9.54-
25 - 45€1.464€7.32€11.10
50 - 95€1.33€6.65€28.90
100 +€1.246€6.23€66.20

*price indicative

RS Stock No.:
205-3131
Mfr. Part No.:
610010243021
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Socket

Number of Contacts

10

Sub Type

SMT Female Bot-to-m Entry Dual Row Socket

Number of Rows

2

Pitch

2.54

Current

3A

Housing Material

PBT

Termination Type

Surface Mount

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Voltage

500V

Series

WR-PHD

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Contact Material

Copper Alloy

Contact Plating

Gold

Standards/Approvals

No

COO (Country of Origin):
TW
The Wurth Elektronik WR-PHD series surface mount dual row PCB socket header connector with a 2.54mm pitch. This board to board header has a UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.

Pins = 10

Type = bottom entry

Insulator flammability rating = UL94 V-0

Operating temperature = -40°C and 105 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy