Wurth Elektronik WR-PHD Series Vertical Surface PCB Socket, 16-Contact, 2 Row, 2.54 Pitch Surface Mount

Subtotal (1 tube of 30 units)*

€64.65

(exc. VAT)

€79.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 300 unit(s) shipping from 30 November 2026
  • Plus 270 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
30 +€2.155€64.65

*price indicative

RS Stock No.:
205-3134
Mfr. Part No.:
610016243021
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

16

Product Type

PCB Socket

Number of Rows

2

Sub Type

Bottom Entry

Pitch

2.54

Current

3A

Termination Type

Surface Mount

Housing Material

PBT

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Voltage

500V

Series

WR-PHD

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Contact Material

Copper Alloy

Contact Plating

Gold

Standards/Approvals

No

COO (Country of Origin):
TW
The Wurth Elektronik WR-PHD series surface mount dual row PCB socket header connector with a 2.54mm pitch. This board to board header has a UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.

Pins = 16

Type = bottom entry

Insulator flammability rating = UL94 V-0

Operating temperature = -40°C and 105 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy