Wurth Elektronik WR-PHD Series Straight Through Hole PCB Socket, 6-Contact, 1 Row Solder

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€3.60

(exc. VAT)

€4.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 610 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.36€3.60
50 - 90€0.341€3.41
100 - 190€0.311€3.11
200 +€0.29€2.90

*price indicative

RS Stock No.:
205-3174
Distrelec Article No.:
304-32-652
Mfr. Part No.:
61300621821
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

6

Product Type

PCB Socket

Number of Rows

1

Sub Type

THT Female Dual Row

Current

3A

Termination Type

Solder

Housing Material

PBT

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

500V

Series

WR-PHD

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Contact Material

Copper Alloy

Contact Plating

Gold

Standards/Approvals

No

COO (Country of Origin):
TW
The Wurth Elektronik WR-PHD series through-hole mount dual row PCB socket header connector with a 2.54mm pitch. This board to board header has a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.

Pins = 6

Type = straight

Insulator flammability rating = UL94 V-0

Operating temperature = -40°C and 105 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy