Samtec ASP Series Vertical Surface PCB Socket, 400-Contact, 10 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 208-0653
- Mfr. Part No.:
- ASP-134488-02
- Manufacturer:
- Samtec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-0653
- Mfr. Part No.:
- ASP-134488-02
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 400 | |
| Sub Type | Array | |
| Number of Rows | 10 | |
| Current | 2.7A | |
| Pitch | 1.27mm | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 10mm | |
| Voltage | 339V | |
| Series | ASP | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 400 | ||
Sub Type Array | ||
Number of Rows 10 | ||
Current 2.7A | ||
Pitch 1.27mm | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 10mm | ||
Voltage 339V | ||
Series ASP | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
The Samtec PCB Socket has 400 positions.
Connector Type Array, Male Pins
Number of Positions 400
Pitch 0.050" (1.27mm)
Mounting Type Surface Mount
Related links
- Samtec ASP Series Vertical Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Through Hole PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Through Hole PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec SEAM Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
