Samtec ASP Series Right Angle Surface PCB Socket, 100-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 208-0670
- Mfr. Part No.:
- ASP-65067-01-K-TR
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
€2,792.50
(exc. VAT)
€3,435.00
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | €5.585 | €2,792.50 |
| 1000 + | €5.43 | €2,715.00 |
*price indicative
- RS Stock No.:
- 208-0670
- Mfr. Part No.:
- ASP-65067-01-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 100 | |
| Product Type | PCB Socket | |
| Sub Type | Socket | |
| Number of Rows | 2 | |
| Pitch | 500μm | |
| Current | 2.7A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 339V | |
| Series | ASP | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 100 | ||
Product Type PCB Socket | ||
Sub Type Socket | ||
Number of Rows 2 | ||
Pitch 500μm | ||
Current 2.7A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 339V | ||
Series ASP | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
The Samtec PCB Socket has 100 positions.
Connector Type Socket, Center Strip Contacts
Number of Positions 100
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Related links
- Samtec ASP Series Right Angle Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec ACP Series Right Angle Surface PCB Socket 500 μm Pitch Solder
- Samtec ASP Series Right Angle Surface PCB Socket 14 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 640 μm Pitch Solder
- Samtec ASP Series Straight PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
