Samtec BSH Series Right Angle Surface PCB Socket, 180-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 208-0683
- Mfr. Part No.:
- BSH-090-01-L-D-A-TR
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
€3,921.50
(exc. VAT)
€4,823.50
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | €7.843 | €3,921.50 |
| 1000 + | €7.625 | €3,812.50 |
*price indicative
- RS Stock No.:
- 208-0683
- Mfr. Part No.:
- BSH-090-01-L-D-A-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 180 | |
| Sub Type | Socket | |
| Number of Rows | 2 | |
| Pitch | 500μm | |
| Current | 2A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 175V | |
| Series | BSH | |
| Row Pitch | 5.73mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 180 | ||
Sub Type Socket | ||
Number of Rows 2 | ||
Pitch 500μm | ||
Current 2A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 175V | ||
Series BSH | ||
Row Pitch 5.73mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
The Samtec PCB Socket has Stack height of 5.0 mm (.197"); Other heights available as application specific.
Six standard positions, up to 300 I/O pins
Extended Life Product™ (E.L.P.™)
Stack height of 5.0 mm (.197"); Other heights available as application specific
Available in cost saving gold plating
Standard alignment pin feature
Optional tape and reel packagi
Related links
- Samtec BSH Series Right Angle Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec BSH Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec BSH Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec BSH Series Right Angle Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec BSH Series Right Angle Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec BSH Series Right Angle Surface Mount PCB Socket 2-Row Solder Termination
- Samtec QSH Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec BSH Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
