Samtec CLP Series Straight Surface PCB Socket, 6-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 208-0802
- Mfr. Part No.:
- CLT-103-02-F-D-TR
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 3200 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1600 units)*
€1,601.60
(exc. VAT)
€1,969.60
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1600 - 1600 | €1.001 | €1,601.60 | - |
| 3200 + | €0.974 | €1,558.40 | 2% |
*price indicative
- RS Stock No.:
- 208-0802
- Mfr. Part No.:
- CLT-103-02-F-D-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 6 | |
| Product Type | PCB Socket | |
| Sub Type | Socket | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current | 4.1A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | CLP | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 6 | ||
Product Type PCB Socket | ||
Sub Type Socket | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Current 4.1A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series CLP | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
The Samtec PCB Socket is low profile dual-wipe socket, 2.00mm Pitch. It has top and bottom entry pass-through options.
Contact System: Tiger Claw™
Orientation: Vertical
Termination: Through-hole, surface mount
Application: Double row to 100 pins
Special Features: Top and bottom entry pass-through options
Related links
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLT Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
