Samtec CLP Series Straight Surface PCB Socket, 12-Contact, 2 Row, 2 mm Pitch Solder

Get a bulk buy discount

Add 2450 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1225 units)*

€1,887.73

(exc. VAT)

€2,321.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1225 - 1225€1.541€1,887.73-
2450 +€1.498€1,835.052%

*price indicative

RS Stock No.:
208-0813
Mfr. Part No.:
CLT-106-02-F-D-P-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

12

Sub Type

Socket

Number of Rows

2

Pitch

2mm

Current

4.1A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Series

CLP

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Contact Plating

Gold

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

The Samtec PCB Socket is low profile dual-wipe socket, 2.00mm Pitch. It has top and bottom entry pass-through options.

Contact System: Tiger Claw™

Orientation: Vertical

Termination: Through-hole, surface mount

Application: Double row to 100 pins

Special Features: Top and bottom entry pass-through options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy