Samtec ERF5 Series Vertical Surface PCB Socket, 80-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 208-0868
- Mfr. Part No.:
- ERF5-040-05.0-L-DV-TR
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.78
(exc. VAT)
€9.57
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.78 |
| 10 - 49 | €7.23 |
| 50 - 99 | €6.60 |
| 100 - 199 | €6.07 |
| 200 + | €5.63 |
*price indicative
- RS Stock No.:
- 208-0868
- Mfr. Part No.:
- ERF5-040-05.0-L-DV-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Pitch | 500μm | |
| Current | 1.6A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Stacking Height | 12mm | |
| Connector System | Board-to-Board | |
| Voltage | 194V | |
| Series | ERF5 | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Pitch 500μm | ||
Current 1.6A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Vertical | ||
Stacking Height 12mm | ||
Connector System Board-to-Board | ||
Voltage 194V | ||
Series ERF5 | ||
Minimum Operating Temperature -55°C | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
The Samtec ERF5 0.5 mm high-speed board-to-board sockets with a performance of 28 Gbit/s. It has up to 80 position and 5 mm of body height.
Operating temperature range -55 °C to +125 °C
Rugged edge rate contact
Related links
- Samtec ERF5 Series Vertical Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec ERF5 Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec ERF5 Series Vertical Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec ERF5 Series Vertical Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec ERF5 Series Vertical Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec ERF5 Series Vertical Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec ERF5 Series Vertical Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec ERF5 Series Right Angle Surface PCB Socket 2 Row, 500 μm Pitch Solder
