Samtec ERF5 Series Vertical Surface PCB Socket, 100-Contact, 2 Row, 500 μm Pitch Solder

Get a bulk buy discount

Add 1100 more to save €174.90

View bulk pricing options

Subtotal (1 reel of 550 units)*

€3,139.40

(exc. VAT)

€3,861.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
550 - 550€5.708€3,139.40-
1100 +€5.549€3,051.95€174.90

*price indicative

RS Stock No.:
208-0869
Mfr. Part No.:
ERF5-050-05.0-L-DV-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

100

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

2

Pitch

500μm

Current

1.6A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Stacking Height

12mm

Voltage

194V

Series

ERF5

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Contact Material

Beryllium Copper

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec ERF5 0.5 mm high-speed board-to-board sockets with a performance of 28 Gbit/s. It has up to 100 position and 5 mm of body height.

Operating temperature range -55 °C to +125 °C

Rugged edge rate contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy