Samtec ERF5 Series Vertical Surface PCB Socket, 100-Contact, 2 Row, 500 μm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€7.35

(exc. VAT)

€9.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€7.35
10 - 49€6.83
50 - 99€6.24
100 - 199€5.73
200 +€5.30

*price indicative

RS Stock No.:
208-0870
Mfr. Part No.:
ERF5-050-05.0-L-DV-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

100

Sub Type

Board-to-Board

Number of Rows

2

Pitch

500μm

Current

1.6A

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Stacking Height

12mm

Voltage

194V

Series

ERF5

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Standards/Approvals

No

The Samtec ERF5 0.5 mm high-speed board-to-board sockets with a performance of 28 Gbit/s. It has up to 100 position and 5 mm of body height.

Operating temperature range -55 °C to +125 °C

Rugged edge rate contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy