Samtec ESW Series Vertical Through Hole PCB Socket, 40-Contact, 2 Row, 2.54 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 11 units)*

€50.66

(exc. VAT)

€62.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
11 - 44€4.605€50.66
55 - 99€4.177€45.95
110 +€3.763€41.39

*price indicative

RS Stock No.:
208-1322
Mfr. Part No.:
ESW-120-12-T-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

40

Product Type

PCB Socket

Number of Rows

2

Sub Type

Socket

Pitch

2.54mm

Current

5.2A

Housing Material

Black Glass Filled Polyester

Termination Type

Solder

Mount Type

Through Hole

Orientation

Vertical

Connector System

Board-to-Board

Voltage

515V

Series

ESW

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Contact Material

Phosphor Bronze

Maximum Operating Temperature

105°C

Contact Plating

Matt Tin

Standards/Approvals

No

The Samtec PCB Socket has Standard and low insertion force contacts with standard solder tails.

Pitch: .100" (2.54 mm)

Contact System: Tiger Buy™

Orientation: Vertical

Termination: Through-hole

Application: Elevated single and double row up to 72 pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy