Samtec SQT Series Straight Through Hole PCB Socket, 11-Contact, 1 Row, 2 mm Pitch Solder

Get a bulk buy discount

Add 125 more to save 5%

View bulk pricing options

Subtotal (1 tube of 25 units)*

€59.05

(exc. VAT)

€72.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
25 - 100€2.362€59.05-
125 - 225€2.225€55.635%
250 +€2.105€52.6310%

*price indicative

RS Stock No.:
208-1588
Mfr. Part No.:
SQT-111-01-F-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

11

Number of Rows

1

Sub Type

Cost-Effective Socket Strip

Current

5.1A

Pitch

2mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

281V

Series

SQT

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Standards/Approvals

No

The Samtec 2.00 mm SQT series offer cost-effective PCB socket for through-hole termination. It has 11 position and 1 row, this flexible range of socket uses the proven Tiger Buy contact.

Operating temperature range -55 °C to +125 °C

Current rating 5.1 A per pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy