Samtec SQW Series Straight Surface PCB Socket, 16-Contact, 2 Row, 2 mm Pitch Solder

Get a bulk buy discount

Add 170 more to save 5%

View bulk pricing options

Subtotal (1 tube of 34 units)*

€118.63

(exc. VAT)

€145.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
34 - 136€3.489€118.63-
170 - 306€3.286€111.725%
340 +€3.109€105.7110%

*price indicative

RS Stock No.:
208-1652
Mfr. Part No.:
SQW-108-01-F-D-VS-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

16

Product Type

PCB Socket

Sub Type

Cost-Effective Rugged Socket

Number of Rows

2

Pitch

2mm

Current

3.8A

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

281V

Series

SQW

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Material

Phosphor Bronze

Standards/Approvals

No

The Samtec 2 mm SQW series offer a cost- effective rugged socket has 16 position which used with gold flash on contact matte tin on tail.

Operating temperature range -55 °C to +125 °C

Current rating 3.8 A per pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy