Samtec SSM Series Vertical Surface PCB Socket, 4-Contact, 2 Row, 2.54 mm Pitch Solder

Subtotal (1 reel of 475 units)*

€857.85

(exc. VAT)

€1,054.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
475 +€1.806€857.85

*price indicative

RS Stock No.:
208-1709
Mfr. Part No.:
SSM-102-S-DV-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

4

Number of Rows

2

Sub Type

Surface Mount Socket Strip

Pitch

2.54mm

Current

5.2A

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Voltage

572V

Series

SSM

Minimum Operating Temperature

-55°C

Row Pitch

2.5mm

Contact Plating

Gold

Contact Gender

Female

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec SSM series board to board PCB surface mount box style socket strip with a 2.54mm pitch available in single or double row configurations and vertical or horizontal body orientation.

Operating temperature range -55 °C to +125 °C

Current rating 1.7 A per pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy