Samtec SSM Series Vertical Surface PCB Socket, 14-Contact, 2 Row, 2.54 mm Pitch Solder

Get a bulk buy discount

Add 20 more to save 8%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€7.49

(exc. VAT)

€9.21

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
2 - 18€3.745€7.49-
20 - 48€3.41€6.828%
50 - 98€3.12€6.2416%
100 - 198€2.88€5.7623%
200 +€2.68€5.3628%

*price indicative

RS Stock No.:
227-1810
Mfr. Part No.:
SSM-107-S-DV-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

14

Product Type

PCB Socket

Sub Type

PCB Socket Strip

Number of Rows

2

Current

5.2A

Pitch

2.54mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Voltage

572V

Series

SSM

Row Pitch

2.5mm

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Standards/Approvals

No

The Samtec SMM series 2.54mm tiger claw SMT socket has 7 pins per row. It has 0.000762mm selective gold on contact area and matte tin tail.

Dual vertical row

Polyimide film pick & place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy