Samtec SSM Series Right Angle Surface PCB Socket, 4-Contact, 1 Row, 2.54 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

€4.44

(exc. VAT)

€5.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 8€2.22€4.44
10 - 48€2.065€4.13
50 - 198€1.895€3.79
200 +€1.79€3.58

*price indicative

RS Stock No.:
208-1719
Mfr. Part No.:
SSM-104-L-SH-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

4

Number of Rows

1

Sub Type

Surface Mount Socket Strip

Current

5.2A

Pitch

2.54mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

572V

Series

SSM

Row Pitch

2.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Plating

Gold

Contact Material

Phosphor Bronze

Standards/Approvals

No

The Samtec SSM series board to board PCB surface mount box style socket strip with a 2.54mm pitch, 8 position ans is made from black liquid crystal polymer and the contact are made from phosphor bronze with a 0.25μm gold plating on the contact and matte t

Operating temperature range -55 °C to +125 °C

Current rating 1.7 A per pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy