Samtec SSM Series Right Angle Surface PCB Socket, 8-Contact, 1 Row, 2.54 mm Pitch Solder

Get a bulk buy discount

Add 20 more to save €8.40

View bulk pricing options

Subtotal (1 unit)*

€2.46

(exc. VAT)

€3.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19€2.46-
20 - 74€2.04€8.40
75 - 299€1.74€54.00
300 - 599€1.60€258.00
600 +€1.49€582.00

*price indicative

Packaging Options:
RS Stock No.:
765-5402
Mfr. Part No.:
SSM-108-L-SH
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

8

Product Type

PCB Socket

Number of Rows

1

Sub Type

Board-to-Board

Pitch

2.54mm

Current

6.9A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

450V

Series

SSM

Minimum Operating Temperature

-55°C

Row Pitch

2.5mm

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Bronze

Standards/Approvals

No

SMT 2.54mm Square Box Socket Strip - SSM Series


SSM series board to board PCB surface mount box style socket strips with a 2.54mm pitch available in single or double row configurations and vertical or horizontal body orientation. The body of these SSM series board-to-board SMT box socket strips is made from black liquid crystal polymer and the contacts are made from phosphor bronze with a 0.25μm gold plating on the contact and matte tin on the tail. The temperature range at which these PCB board to board socket strips can be used is -55 to +125°C.

Part numbers SSM-XXX-X SH are single row, horizontal mount.

Part numbers SSM-XXX-X SV are single row, vertical mount.

Part numbers SSM-XXX-X DH are double row, horizontal mount.

Part numbers SSM-XXX-X DV are double row, vertical mount.

2.54mm Board to Board and Wire to Board - Samtec


Note

These SSM series board to board SMT box style socket strips will mate with the following:
TSW series through hole square post headers - stock number 767-0849 typically.
TSM series SMT square post headers - stock number 765-6458 typically.
TLW series low profile square headers - stock number 765-6127 typically.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy