Samtec SSM Series Vertical Surface PCB Socket, 10-Contact, 2 Row, 2.54 mm Pitch Solder

Bulk discount available

Subtotal (1 tape of 2 units)*

€9.34

(exc. VAT)

€11.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
2 - 8€4.67€9.34
10 - 48€4.365€8.73
50 - 198€4.01€8.02
200 +€3.765€7.53

*price indicative

RS Stock No.:
208-1722
Mfr. Part No.:
SSM-105-L-DV-A-P-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

10

Sub Type

Surface Mount Socket Strip

Number of Rows

2

Current

5.2A

Pitch

2.54mm

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Voltage

405 V

Series

SSM

Row Pitch

2.5mm

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Contact Gender

Female

Standards/Approvals

No

The Samtec SSM series board to board PCB surface mount box style socket strip with a 2.54mm pitch, 10 position ans is made from black liquid crystal polymer and the contact are made from phosphor bronze with a 0.25μm gold plating on the contact and matte

Operating temperature range -55 °C to +125 °C

Current rating 1.7 A per pin

Related links

Recently viewed