Samtec SSM Series Vertical Surface PCB Socket, 10-Contact, 2 Row, 2.54 mm Pitch Solder

Subtotal (1 reel of 300 units)*

€719.40

(exc. VAT)

€885.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
300 +€2.398€719.40

*price indicative

RS Stock No.:
227-1794
Mfr. Part No.:
SSM-105-L-DV-P-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

10

Product Type

PCB Socket

Number of Rows

2

Sub Type

PCB Socket Strip

Pitch

2.54mm

Current

5.2A

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Voltage

572V

Series

SSM

Minimum Operating Temperature

-55°C

Row Pitch

2.5mm

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Contact Gender

Female

Contact Plating

Gold

Standards/Approvals

No

The Samtec SSM series 2.54mm tiger claw SMT socket has 5 pins per row. It has 0.000254mm light selective gold on contact area and matte tin on tail.

Dual vertical row

Plastic pick & place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy