Samtec UPS Series Right Angle Through Hole PCB Socket, 8-Contact, 1 Row, 3.81 mm Pitch Solder
- RS Stock No.:
- 208-5765
- Mfr. Part No.:
- UPS-08-01-01-L-RA
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 75 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 15 units)*
€91.37
(exc. VAT)
€112.38
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 15 - 60 | €6.091 | €91.37 | - |
| 75 - 135 | €5.525 | €82.88 | 9% |
| 150 + | €4.977 | €74.66 | 18% |
*price indicative
- RS Stock No.:
- 208-5765
- Mfr. Part No.:
- UPS-08-01-01-L-RA
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 8 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Socket | |
| Current | 20A | |
| Pitch | 3.81mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 620V | |
| Series | UPS | |
| Row Pitch | 3.81mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Phosphor Bronze | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 8 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Socket | ||
Current 20A | ||
Pitch 3.81mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 620V | ||
Series UPS | ||
Row Pitch 3.81mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Beryllium Copper | ||
Contact Plating Phosphor Bronze | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The Samtec PCB Socket has .150 power strip™ with 20 A dual blade power socket strip.
.150" (3.81 mm) pitch
High-power dual blade contact
Optional press fit tails
Current rating to 20.1A
Related links
- Samtec UPS Series Right Angle Through Hole PCB Socket 1 Row, 3.81 mm Pitch Solder
- Samtec UPS Series Straight Through Hole PCB Socket 1 Row, 3.81 mm Pitch Solder
- Samtec UPS Series Vertical Through Hole PCB Socket 1 Row, 3.81 mm Pitch Solder
- Samtec UPS Series Vertical Through Hole PCB Socket 1 Row, 3.81 mm Pitch Solder
- Samtec UPT Series Right Angle PCB Header 3.81 mm Pitch Shrouded
- Samtec MPS Series Right Angle Through Hole PCB Socket 1 Row, 5 mm Pitch Solder
- Samtec MPT Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Right Angle Right Angle PCB Header 5 mm Pitch Shrouded
