Samtec UPS Series Vertical Through Hole PCB Socket, 4-Contact, 1 Row, 3.81 mm Pitch Solder

Get a bulk buy discount

Add 52 more to save 3%

View bulk pricing options

Subtotal (1 tube of 26 units)*

€136.84

(exc. VAT)

€168.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
26 - 26€5.263€136.84-
52 - 104€5.063€131.643%
130 - 234€4.785€124.419%
260 +€4.384€113.9816%

*price indicative

RS Stock No.:
229-5195
Mfr. Part No.:
UPS-04-07.0-01-L-V
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

4

Product Type

PCB Socket

Number of Rows

1

Sub Type

Socket

Current

20A

Pitch

3.81mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Vertical

Connector System

Board-to-Board

Voltage

620V

Series

UPS

Minimum Operating Temperature

-55°C

Row Pitch

3.81mm

Maximum Operating Temperature

125°C

Contact Plating

Phosphor Bronze

Contact Material

Beryllium Copper

Contact Gender

Female

Standards/Approvals

RoHS

The Samtec dual blade power terminal strip has optional press fit tails.

Selectively loading contacts achieves customer specific creep age and clearance requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy