Samtec IPBS Series Straight Through Hole PCB Socket, 4-Contact, 1 Row, 4.2 mm Pitch Solder

Get a bulk buy discount

Add 150 more to save 5%

View bulk pricing options

Subtotal (1 tube of 30 units)*

€58.26

(exc. VAT)

€71.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 120€1.942€58.26-
150 - 270€1.83€54.905%
300 +€1.73€51.9010%

*price indicative

RS Stock No.:
208-8736
Mfr. Part No.:
IPBS-104-01-T-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

4

Sub Type

Socket

Number of Rows

1

Pitch

4.2mm

Current

5.3A

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

565V

Series

IPBS

Row Pitch

4.19mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Contact Plating

Matt Tin

Maximum Operating Temperature

105°C

Contact Material

Phosphor Bronze

Standards/Approvals

RoHS

The Samtec PCB Socket has .165" (4.19 mm) pitch size. It has Vertical through-hole and surface mount.

.165" (4.19 mm) pitch

Current rating to 5.3 A @ 75°C

Individually shrouded contacts

Optional polarized Guide Posts

Single or double row

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy