Samtec LPAF Series Straight Surface PCB Socket, 80-Contact, 8 Row, 1.27 mm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
208-8781
Mfr. Part No.:
LPAF-40-03.0-L-08-2-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

80

Product Type

PCB Socket

Sub Type

Open Pin Field Array

Number of Rows

8

Current

2.2A

Pitch

1.27mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

250V

Series

LPAF

Row Pitch

1.27mm

Contact Plating

Gold

Contact Material

Copper Alloy

Standards/Approvals

No

The Samtec 1.27 mm high speed, high density open-pin socket has 320 position.

Working voltage 250 VAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy