Samtec LPAF Series Straight Surface PCB Socket, 80-Contact, 8 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 208-8782
- Mfr. Part No.:
- LPAF-40-03.0-L-08-2-K-TR
- Manufacturer:
- Samtec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-8782
- Mfr. Part No.:
- LPAF-40-03.0-L-08-2-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 80 | |
| Product Type | PCB Socket | |
| Sub Type | Open Pin Field Array | |
| Number of Rows | 8 | |
| Current | 2.2A | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 250V | |
| Series | LPAF | |
| Row Pitch | 1.27mm | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 80 | ||
Product Type PCB Socket | ||
Sub Type Open Pin Field Array | ||
Number of Rows 8 | ||
Current 2.2A | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 250V | ||
Series LPAF | ||
Row Pitch 1.27mm | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
The Samtec 1.27 mm high speed, high density open-pin socket has 320 position.
Working voltage 250 VAC
Related links
- Samtec LPAF Series Straight Surface PCB Socket 8 Row, 1.27 mm Pitch Solder
- Samtec LPAF Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec LPAM Series Straight Surface PCB Socket 8 Row, 1.27 mm Pitch Solder
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAF Series Right Angle Surface PCB Socket 8 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 8 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 8 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 8 Row, 1.27 mm Pitch Solder
