Samtec LPAF Series Straight Surface PCB Socket, 80-Contact, 8 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 208-8784
- Mfr. Part No.:
- LPAF-40-03.0-S-08-2-K-TR
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€54.26
(exc. VAT)
€66.74
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 38 | €27.13 | €54.26 |
| 40 - 48 | €25.305 | €50.61 |
| 50 - 198 | €23.245 | €46.49 |
| 200 + | €21.92 | €43.84 |
*price indicative
- RS Stock No.:
- 208-8784
- Mfr. Part No.:
- LPAF-40-03.0-S-08-2-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 80 | |
| Sub Type | Open Pin Field Array | |
| Number of Rows | 8 | |
| Current | 2.2A | |
| Pitch | 1.27mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 250V | |
| Series | LPAF | |
| Row Pitch | 1.27mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 80 | ||
Sub Type Open Pin Field Array | ||
Number of Rows 8 | ||
Current 2.2A | ||
Pitch 1.27mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 250V | ||
Series LPAF | ||
Row Pitch 1.27mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
The Samtec 1.27 mm high speed, high density open-pin socket has 320 position.
Working voltage 250 VAC
Related links
- Samtec LPAF Series Straight Surface PCB Socket 8 Row, 1.27 mm Pitch Solder
- Samtec LPAF Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec LPAM Series Straight Surface PCB Socket 8 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 8 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 8 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 8 Row, 1.27 mm Pitch Solder
