Samtec SEAF Series Straight Surface PCB Socket, 160-Contact, 8 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 767-8956
- Mfr. Part No.:
- SEAF-20-05.0-S-08-2-A-K-TR
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€17.66
(exc. VAT)
€21.72
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.66 |
*price indicative
- RS Stock No.:
- 767-8956
- Mfr. Part No.:
- SEAF-20-05.0-S-08-2-A-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 160 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 8 | |
| Current | 2.3A | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Stacking Height | 18.5mm | |
| Voltage | 240V | |
| Series | SEAF | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.5mm | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 160 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 8 | ||
Current 2.3A | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Stacking Height 18.5mm | ||
Voltage 240V | ||
Series SEAF | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.5mm | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Contact Material Copper | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
1.27mm SEARAY™ Series Interconnects
SEARAY™ is a 1.27mm high density, high speed board-to-board interconnect system. These SEAM / SEAF Series connectors can be mapped as a single-ended application, differential pair application, or a combination of both. When routed as a single-ended system, SEARAY™ is rated at 12.5 GHz @ -3dB. The SEAM / SEAF Series of High Speed / High Density Open Pin Field Array employs Solder Charge Technology for improved solder joint reliability. These SEAM SEAF Series SEARAY™ High Speed / High Density Open Pin Field Array use the Samtec Edge Rate contact system which gives high speed performance, zippering when mating and unmating as well as lowering insertion and extraction forces.
Various rows high density connectors suitable for board stacking applications
Stack height dependant upon SEAF/SEAM combination from 7 mm
Contact resistance: 5.5 mΩ
Contact Plating: 0.76 μm Gold on contact area with Matte Tin on tail area
Related links
- Samtec SEAF Series Straight Surface PCB Socket 8 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 8 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 8 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Right Angle Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 5 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
