Samtec LPAM Series Straight Surface PCB Socket, 240-Contact, 8 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 208-8789
- Mfr. Part No.:
- LPAM-30-01.0-L-08-2-K-TR
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 40 more to save €60.20
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€44.87
(exc. VAT)
€55.19
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 38 | €22.435 | €44.87 | - |
| 40 - 48 | €20.93 | €41.86 | €60.20 |
| 50 - 198 | €19.215 | €38.43 | €161.00 |
| 200 + | €18.13 | €36.26 | €861.00 |
*price indicative
- RS Stock No.:
- 208-8789
- Mfr. Part No.:
- LPAM-30-01.0-L-08-2-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 240 | |
| Product Type | PCB Socket | |
| Sub Type | Open Pin Field Array | |
| Number of Rows | 8 | |
| Current | 2.2A | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 250V | |
| Series | LPAM | |
| Row Pitch | 1.27mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 240 | ||
Product Type PCB Socket | ||
Sub Type Open Pin Field Array | ||
Number of Rows 8 | ||
Current 2.2A | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 250V | ||
Series LPAM | ||
Row Pitch 1.27mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
The Samtec 1.27 LP Array high-speed, high-density low profile open-pin-field array has 240 position with 6 rows. It used black LCP of insulating material.
Current rating 2.2 A per pin
Working voltage 250 VAC
Related links
- Samtec LPAM Series Straight Surface PCB Socket 8 Row, 1.27 mm Pitch Solder
- Samtec LPAM Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec LPAM Series Straight Surface PCB Socket 8 Row, 1.27 mm Pitch Solder
- Samtec LPAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAF Series Straight Surface PCB Socket 8 Row, 1.27 mm Pitch Solder
- Samtec LPAF Series Straight Surface PCB Socket 8 Row, 1.27 mm Pitch Solder
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Horizontal Surface PCB Header 1.27 mm Pitch Shrouded
