Samtec LPAM Series Straight Surface PCB Socket, 180-Contact, 6 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 208-8790
- Mfr. Part No.:
- LPAM-30-01.5-L-06-2-K-TR
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 1500 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 300 units)*
€4,367.40
(exc. VAT)
€5,371.80
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 300 - 1200 | €14.558 | €4,367.40 | - |
| 1500 - 2700 | €14.154 | €4,246.20 | 2% |
| 3000 + | €13.771 | €4,131.30 | 5% |
*price indicative
- RS Stock No.:
- 208-8790
- Mfr. Part No.:
- LPAM-30-01.5-L-06-2-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 180 | |
| Product Type | PCB Socket | |
| Number of Rows | 6 | |
| Sub Type | Open Pin Field Array | |
| Pitch | 1.27mm | |
| Current | 2.2A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 250V | |
| Series | LPAM | |
| Row Pitch | 1.27mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 180 | ||
Product Type PCB Socket | ||
Number of Rows 6 | ||
Sub Type Open Pin Field Array | ||
Pitch 1.27mm | ||
Current 2.2A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 250V | ||
Series LPAM | ||
Row Pitch 1.27mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
The Samtec 1.27 LP Array high-speed, high-density low profile open-pin-field array has 180 position with 6 rows. It used black LCP of insulating material.
Current rating 2.2 A per pin
Working voltage 250 VAC
Related links
- Samtec LPAM Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec LPAM Series Straight Surface PCB Socket 8 Row, 1.27 mm Pitch Solder
- Samtec LPAM Series Straight Surface PCB Socket 8 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec LPAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAF Series Right Angle Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec LPAF Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
