Samtec LPAM Series Straight Surface PCB Socket, 320-Contact, 8 Row, 1.27 mm Pitch Solder

Subtotal (1 tape of 2 units)*

€64.18

(exc. VAT)

€78.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
2 +€32.09€64.18

*price indicative

RS Stock No.:
208-8794
Mfr. Part No.:
LPAM-40-01.0-S-08-2-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

320

Product Type

PCB Socket

Number of Rows

8

Sub Type

Open Pin Field Array

Pitch

1.27mm

Current

2.2A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

250V

Series

LPAM

Row Pitch

1.27mm

Contact Material

Copper Alloy

Contact Plating

Gold

Standards/Approvals

RoHS

The Samtec 1.27 LP Array high-speed, high-density low profile open-pin-field array has 320 position with 6 rows. It used black LCP of insulating material.

Current rating 2.2 A per pin

Working voltage 250 VAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy