Samtec LSH Series Straight Surface PCB Socket, 40-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 208-8806
- Mfr. Part No.:
- LSH-020-01-G-D-A
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 38 units)*
€347.97
(exc. VAT)
€427.99
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 38 - 152 | €9.157 | €347.97 |
| 190 - 342 | €8.515 | €323.57 |
| 380 + | €8.085 | €307.23 |
*price indicative
- RS Stock No.:
- 208-8806
- Mfr. Part No.:
- LSH-020-01-G-D-A
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 40 | |
| Product Type | PCB Socket | |
| Sub Type | Blade and Beam | |
| Number of Rows | 2 | |
| Pitch | 500μm | |
| Current | 2.6A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | LSH | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 40 | ||
Product Type PCB Socket | ||
Sub Type Blade and Beam | ||
Number of Rows 2 | ||
Pitch 500μm | ||
Current 2.6A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series LSH | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The Samtec 0.50 mm low profile blade and beam socket strip has 40 pins.
Operating temp range -55 °C to +125 °C
Related links
- Samtec LSH Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec LSH Series Straight Surface PCB Socket 2 Row, 550 μm Pitch Solder
- Samtec LSH Series Straight Surface PCB Socket 100 Row, 500 μm Pitch Solder
- Samtec LSH Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec LSH Series Straight Surface PCB Socket 2 Row, 550 μm Pitch Solder
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 880 μm Pitch Solder
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec QSH Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
