Samtec LSH Series Straight Surface PCB Socket, 40-Contact, 2 Row, 550 μm Pitch Solder
- RS Stock No.:
- 200-0296
- Mfr. Part No.:
- LSH-020-01-G-D-A-K-TR
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€9.03
(exc. VAT)
€11.11
(inc. VAT)
In Stock
- 106 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.03 | - |
| 10 - 24 | €8.37 | 7% |
| 25 - 49 | €7.89 | 12% |
| 50 - 99 | €7.48 | 17% |
| 100 + | €7.00 | 22% |
*price indicative
- RS Stock No.:
- 200-0296
- Mfr. Part No.:
- LSH-020-01-G-D-A-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 40 | |
| Sub Type | Blade and Beam | |
| Number of Rows | 2 | |
| Current | 2.6A | |
| Pitch | 550μm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | LSH | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 40 | ||
Sub Type Blade and Beam | ||
Number of Rows 2 | ||
Current 2.6A | ||
Pitch 550μm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series LSH | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Standards/Approvals RoHS | ||
The Samtec PCB Socket LSH series is low profile blade & beam socket strip. It has standard alignment pin feature.
Standard alignment pin feature
Five standard positions, up to 100 i/o pins
Related links
- Samtec LSH Series Straight Surface PCB Socket 2 Row, 550 μm Pitch Solder
- Samtec LSH Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec LSH Series Straight Surface PCB Socket 100 Row, 500 μm Pitch Solder
- Samtec LSH Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec LSH Series Straight Surface PCB Socket 2 Row, 550 μm Pitch Solder
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec BSE Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 880 μm Pitch Solder
