Samtec LTH Series Straight Surface PCB Socket, 100-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 208-8889
- Mfr. Part No.:
- LTH-050-01-G-D-A-K-TR
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 4500 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 900 units)*
€8,460.00
(exc. VAT)
€10,404.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 900 - 3600 | €9.40 | €8,460.00 | - |
| 4500 - 8100 | €9.139 | €8,225.10 | 2% |
| 9000 + | €8.892 | €8,002.80 | 5% |
*price indicative
- RS Stock No.:
- 208-8889
- Mfr. Part No.:
- LTH-050-01-G-D-A-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Sub Type | Blade and Beam | |
| Current | 2.6A | |
| Pitch | 500μm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | LTH | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Sub Type Blade and Beam | ||
Current 2.6A | ||
Pitch 500μm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series LTH | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Standards/Approvals RoHS | ||
The Samtec 0.50 mm low profile blade and beam socket strip has 100 pins.
Operating temp range -55 °C to +125 °C
Related links
- Samtec LTH Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec LTH Series Straight Surface PCB Socket 550 μm Pitch Solder
- Samtec LTH Series Horizontal Surface PCB Header 500 μm Pitch Shrouded
- Samtec LTH Series Horizontal Surface PCB Header 500 μm Pitch Shrouded
- Samtec LSH Series Straight Surface PCB Socket 2 Row, 550 μm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 640 μm Pitch Solder
- Samtec ERF8 Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec ERF5 Series Right Angle Surface PCB Socket 2 Row, 500 μm Pitch Solder
