Samtec QSH Series Right Angle Surface PCB Socket, 40-Contact, 2 Row, 500 μm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
208-9000
Mfr. Part No.:
QSH-020-01-L-D-DP-A-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

40

Product Type

PCB Socket

Number of Rows

2

Sub Type

Socket

Pitch

500μm

Current

21.8A

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

220V

Series

QSH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Phosphor Bronze

Standards/Approvals

RoHS

The Samtec PCB Socket is high-speed ground plane socket strip with differential pair.

0.50 mm (.0197") pitch

Guide post

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy