Samtec QSH Series Right Angle Surface PCB Socket, 40-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 208-9001
- Mfr. Part No.:
- QSH-020-01-L-D-DP-A-TR
- Manufacturer:
- Samtec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-9001
- Mfr. Part No.:
- QSH-020-01-L-D-DP-A-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Sub Type | Socket | |
| Pitch | 500μm | |
| Current | 21.8A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 220V | |
| Series | QSH | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Sub Type Socket | ||
Pitch 500μm | ||
Current 21.8A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 220V | ||
Series QSH | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals RoHS | ||
The Samtec PCB Socket is high-speed ground plane socket strip with differential pair.
0.50 mm (.0197") pitch
Guide post
Related links
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 1 Row, 500 μm Pitch Solder
- Samtec QSH-RA Series Right Angle Through Hole PCB Socket 2 Row, 550 μm Pitch Solder
- Samtec QSH Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec QSH Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 500 μm Pitch Solder
