Samtec QSH Series Right Angle Surface PCB Socket, 60-Contact, 2 Row, 500 μm Pitch Solder

Get a bulk buy discount

Add 40 more to save 6%

View bulk pricing options

Subtotal (1 tape of 2 units)*

€35.63

(exc. VAT)

€43.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 38€17.815€35.63-
40 - 48€16.64€33.286%
50 - 198€15.355€30.7113%
200 +€14.945€29.8916%

*price indicative

RS Stock No.:
208-9008
Mfr. Part No.:
QSH-030-01-H-D-A-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

60

Sub Type

Socket

Number of Rows

2

Pitch

500μm

Current

21.8A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

220V

Series

QSH

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Standards/Approvals

RoHS

The Samtec PCB Socket is high-speed ground plane socket strip with differential pair.

0.50 mm (.0197") pitch

Guide post

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy