Samtec SEMS Series Straight Surface PCB Socket, 10-Contact, 3 Row, 800 μm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
208-9299
Mfr. Part No.:
SEMS-105-02-03.0-H-D-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

10

Sub Type

Micro Socket Strip

Number of Rows

3

Pitch

800μm

Current

2.6A

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Stacking Height

3mm

Voltage

330V

Series

SEMS

Minimum Operating Temperature

-55°C

Row Pitch

3.2mm

Maximum Operating Temperature

125°C

Contact Material

Beryllium Copper Alloy

Contact Plating

Gold

Contact Gender

Female

Standards/Approvals

No

The Samtec SEM series micro socket strip is a 10 pin connector. It has a pole pitch of 0.8 mm. The Insulation material used is of black liquid crystal polymer and material used for contacts is of BeCu.

Operating temperature range -55 °C to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy