Samtec SFC Series Straight Surface PCB Socket, 20-Contact, 2 Row, 1.27 mm Pitch Solder

Get a bulk buy discount

Add 3625 more to save 3%

View bulk pricing options

Subtotal (1 reel of 725 units)*

€1,947.35

(exc. VAT)

€2,395.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
725 - 2900€2.686€1,947.35-
3625 - 6525€2.592€1,879.203%
7250 +€2.463€1,785.688%

*price indicative

RS Stock No.:
208-9300
Mfr. Part No.:
SFC-110-T2-F-D-A-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

20

Sub Type

Cost-Effective Reliable Socket Strip

Number of Rows

2

Pitch

1.27mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Series

SFC

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Standards/Approvals

RoHS

The Samtec 1.27 mm SFC series offer cost-effective reliable socket which has 20 position and used gold plating.

Operating temperature range -55 °C to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy