Samtec SFC Series Straight Surface PCB Socket, 20-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 208-9301
- Mfr. Part No.:
- SFC-110-T2-F-D-A-K-TR
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€8.03
(exc. VAT)
€9.88
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 8 | €4.015 | €8.03 | - |
| 10 - 48 | €3.745 | €7.49 | 6% |
| 50 - 198 | €3.445 | €6.89 | 14% |
| 200 + | €3.24 | €6.48 | 19% |
*price indicative
- RS Stock No.:
- 208-9301
- Mfr. Part No.:
- SFC-110-T2-F-D-A-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Sub Type | Cost-Effective Reliable Socket Strip | |
| Pitch | 1.27mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | SFC | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Sub Type Cost-Effective Reliable Socket Strip | ||
Pitch 1.27mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series SFC | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
The Samtec 1.27 mm SFC series offer cost-effective reliable socket which has 20 position and used gold plating.
Operating temperature range -55 °C to +125 °C
Related links
- Samtec SFC Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFC Series Surface Mount PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFC Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFC Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFC Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFC Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFC Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- Samtec SFML Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
