Samtec SFM Series Straight Surface PCB Socket, 12-Contact, 2 Row, 1.27 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€153.60

(exc. VAT)

€188.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
50 - 200€3.072€153.60
250 - 450€2.857€142.85
500 +€2.712€135.60

*price indicative

RS Stock No.:
208-9316
Mfr. Part No.:
SFM-106-02-L-D-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

12

Sub Type

High Reliability Socket Strip

Number of Rows

2

Current

3.2A

Pitch

1.27mm

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Stacking Height

12mm

Connector System

Board-to-Board, Cable

Voltage

250V

Series

SFM

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Material

Beryllium Copper Alloy

Contact Gender

Female

Contact Plating

Gold

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec SFM series has 1.27 mm pitch, dual row, through hole socket strip with a 0.25 μm gold plated contact and tin plated tail. It has 12 contact which has 3.2 A of current per pin.

Operating temperature -55 to 125° C

8 Gbps performance

Voltage rating 250 VAC

Related links