Samtec SFMC Series Straight Surface PCB Socket, 10-Contact, 2 Row, 1.27 mm Pitch Through Hole
- RS Stock No.:
- 208-9373
- Mfr. Part No.:
- SFMC-105-03-S-D
- Manufacturer:
- Samtec
Subtotal (85 units, in tubes of 85)*
€333.28
(exc. VAT)
€409.96
(inc. VAT)
Temporarily out of stock
- Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 85 + | €3.921 | €333.29 |
*price indicative
- RS Stock No.:
- 208-9373
- Mfr. Part No.:
- SFMC-105-03-S-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 10 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | High Reliability Flexible Pin Count Socket Strip | |
| Pitch | 1.27mm | |
| Current | 2.9A | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Through Hole | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 310V | |
| Series | SFMC | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 10 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type High Reliability Flexible Pin Count Socket Strip | ||
Pitch 1.27mm | ||
Current 2.9A | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Through Hole | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 310V | ||
Series SFMC | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
The Samtec SFM series is high-reliability Tiger Eye socket strip has 1.27 mm pitch, dual row, through hole and surface mount socket strip with a 0.25 μm gold plated contact and tin plated tail. It has 10 contact which has 2.9 A of current per pin.
Operating temperature -55 to 125° C
8 Gbps performance
Voltage rating 250 VAC
Lower cost plating option
Related links
- Samtec SFMC Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFMC Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFMC Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFMC Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFMC Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFMC Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFMC Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFMC Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
