Samtec SL Series Straight Through Hole PCB Socket, 6-Contact, 1 Row, 2.54 mm Pitch Solder

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€2.00

(exc. VAT)

€2.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€2.00-
10 - 49€1.876%
50 - 99€1.7214%
100 - 249€1.5721%
250 +€1.4527%

*price indicative

RS Stock No.:
208-9431
Mfr. Part No.:
SL-106-T-19
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

6

Product Type

PCB Socket

Sub Type

Machine Socket Strip

Number of Rows

1

Pitch

2.54mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Series

SL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Material

Brass, Beryllium Copper

Contact Gender

Female

Contact Plating

Gold

Standards/Approvals

RoHS

The Samtec 2.54 mm screw machine socket strip has 6 contact with 0.76 μm gold contact tin shell.

Black LCP insulator material

Temperature range -55 to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy