Molex 79107 Series Vertical Through Hole PCB Connector, 6-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 213-4709
- Mfr. Part No.:
- 791077052
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.37
(exc. VAT)
€5.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €2.185 | €4.37 |
| 10 + | €2.03 | €4.06 |
*price indicative
- RS Stock No.:
- 213-4709
- Mfr. Part No.:
- 791077052
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Number of Rows | 2 | |
| Sub Type | Receptacle | |
| Pitch | 2mm | |
| Current | 1A | |
| Termination Type | Solder | |
| Housing Material | TPE | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Connector System | Board-to-Board, Signal | |
| Voltage | 125V | |
| Series | 79107 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Number of Rows 2 | ||
Sub Type Receptacle | ||
Pitch 2mm | ||
Current 1A | ||
Termination Type Solder | ||
Housing Material TPE | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Connector System Board-to-Board, Signal | ||
Voltage 125V | ||
Series 79107 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Contact Material Phosphor Bronze | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Molex PCB Connector
comes with a Vertical body orientation and 6 number of contacts.
2 number of rows
2mm pitch
Related links
- Molex 79107 Series Vertical Through Hole PCB Connector 2 Row, 2 mm Pitch Solder
- Molex 79107 Series Vertical Through Hole PCB Connector 2 Row, 2 mm Pitch Solder
- Molex 79107 Series Vertical Through Hole PCB Connector 2 Row, 2 mm Pitch Solder
- Molex 79107 Series Vertical Through Hole PCB Connector 2 Row, 2 mm Pitch Solder
- Molex 79107 Series Vertical Through Hole PCB Connector 2 Row, 2 mm Pitch Solder
- Molex 79107 Series Vertical Through Hole PCB Connector 2 Row, 2 mm Pitch Solder
- Molex 79107 Series Vertical Through Hole PCB Connector 2 Row, 2 mm Pitch Solder
- Molex 79107 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
