Souriau Sunbank by Eaton SMS Series Straight PCB PCB Socket, 12-Contact, 4 Row, 5.08 mm Pitch Solder
- RS Stock No.:
- 217-2764
- Mfr. Part No.:
- SMS12GE30
- Manufacturer:
- Souriau Sunbank by Eaton
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€18.42
(exc. VAT)
€22.66
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €18.42 | - |
| 10 - 49 | €18.05 | 2% |
| 50 - 99 | €17.29 | 6% |
| 100 + | €15.64 | 15% |
*price indicative
- RS Stock No.:
- 217-2764
- Mfr. Part No.:
- SMS12GE30
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Product Type | PCB Socket | |
| Number of Contacts | 12 | |
| Sub Type | Board Mount | |
| Number of Rows | 4 | |
| Current | 7.5A | |
| Pitch | 5.08mm | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 250V | |
| Series | SMS | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Contact Material | Polyamide | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Product Type PCB Socket | ||
Number of Contacts 12 | ||
Sub Type Board Mount | ||
Number of Rows 4 | ||
Current 7.5A | ||
Pitch 5.08mm | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 250V | ||
Series SMS | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Contact Material Polyamide | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Souriau SMS series straight board mount receptacle with female PCB contacts. The SMS series is a plastic rectangular connector with a quick mating mechanism. Just push to mate, press and release to unmate. This series offers a complete interconnect solution due to a wire version, a PCB version and accessory options. SMS series is ideal for tight space integration and high density applications.
Temperature range is from -55°C to +105°C
Sealing is IP40
It has 500 mating cycles
Related links
- Souriau Sunbank by Eaton SMS Series Straight PCB PCB Socket 4 Row, 5.08 mm Pitch Solder
- Souriau Sunbank by Eaton SMS Series Straight Surface PCB Socket 4 Row, 5.08 mm Pitch Solder
- Souriau Sunbank by Eaton SMS Series Right Angle PCB PCB Socket 4 Row, 5.08 mm Pitch Solder
- Souriau Sunbank by Eaton SMS Series Right Angle Surface PCB Socket 4 Row, 5.08 mm Pitch Solder
- Souriau Sunbank by Eaton SMS Series Straight PCB PCB Socket 4 Row, 5.08 mm Pitch Solder
- Souriau Sunbank by Eaton SMS Series Straight PCB PCB Socket 4 Row, 5.08 mm Pitch Solder
- Souriau Sunbank by Eaton SMS Series Straight PCB PCB Socket 6 Row, 5.08 mm Pitch Solder
- Souriau Sunbank by Eaton SMS Series Straight PCB PCB Socket 1 Row, 5.08 mm Pitch Solder
