Souriau Sunbank by Eaton SMS Series Straight PCB Mount PCB Socket, 18-Contact, 6-Row, 5.08mm Pitch, Solder Termination
- RS Stock No.:
- 217-2771
- Mfr. Part No.:
- SMS18GE33
- Manufacturer:
- Souriau Sunbank by Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 217-2771
- Mfr. Part No.:
- SMS18GE33
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 18 | |
| Number of Rows | 6 | |
| Pitch | 5.08mm | |
| Type | Board Mount | |
| Mounting Type | PCB Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Series | SMS | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 18 | ||
Number of Rows 6 | ||
Pitch 5.08mm | ||
Type Board Mount | ||
Mounting Type PCB Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Series SMS | ||
- COO (Country of Origin):
- FR
The Souriau SMS series flame retardant straight board mount receptacle with female PCB contacts. The SMS series is a plastic rectangular connector with a quick mating mechanism. Just push to mate, press and release to unmate. This series offers a complete interconnect solution due to a wire version, a PCB version and accessory options. SMS series is ideal for tight space integration and high density applications.
Temperature range is from -40°C to +105°C
Sealing is IP40
It has 500 mating cycles
Sealing is IP40
It has 500 mating cycles
Related links
- Souriau Sunbank by Eaton SMS Series Right Angle PCB PCB Socket 6 Row, 5.08 mm Pitch Solder
- Souriau Sunbank by Eaton SMS Series Straight PCB PCB Socket 6 Row, 5.08 mm Pitch Solder
- Molex KK Series Straight Through Hole Mount PCB Socket 1-Row Solder Termination
- Souriau Sunbank by Eaton SMS Series Straight PCB PCB Socket 6 Row, 5.08 mm Pitch Solder
- Souriau Sunbank by Eaton SMS Series Straight Surface PCB Socket 6 Row, 5.08 mm Pitch Solder
- Weidmuller OMNIMATE SL Header Solder Termination,
- Souriau Sunbank by Eaton SMS Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- HARTING Har-Flexicon Series Straight Through Hole Pluggable Terminal Block 5.08mm Pitch, 1 Row(s)
